
A9AAT-2508E | |
|---|---|
DigiKey Part Number | A9AAT-2508E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2508E |
Description | FLEX CABLE - AFH25T/AE25/AFH25T |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 157,50600 Kč | 1 575,06 Kč |
| 25 | 147,64120 Kč | 3 691,03 Kč |
| 50 | 140,59420 Kč | 7 029,71 Kč |
| 100 | 133,88320 Kč | 13 388,32 Kč |
| 250 | 125,50336 Kč | 31 375,84 Kč |
| 500 | 119,51726 Kč | 59 758,63 Kč |
| 1 000 | 113,81882 Kč | 113 818,82 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |






