
A9AAT-2503E | |
|---|---|
DigiKey Part Number | A9AAT-2503E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2503E |
Description | FLEX CABLE - AFH25T/AE25/AFH25T |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 137,39000 Kč | 1 373,90 Kč |
| 25 | 128,76800 Kč | 3 219,20 Kč |
| 50 | 122,62000 Kč | 6 131,00 Kč |
| 100 | 116,76780 Kč | 11 676,78 Kč |
| 250 | 109,45836 Kč | 27 364,59 Kč |
| 500 | 104,23744 Kč | 52 118,72 Kč |
| 1 000 | 99,26763 Kč | 99 267,63 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |






