
A9AAT-2504E | |
|---|---|
DigiKey Part Number | A9AAT-2504E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2504E |
Description | FLEX CABLE - AFH25T/AE25/AFH25T |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 141,42200 Kč | 1 414,22 Kč |
| 25 | 132,56440 Kč | 3 314,11 Kč |
| 50 | 126,23580 Kč | 6 311,79 Kč |
| 100 | 120,20730 Kč | 12 020,73 Kč |
| 250 | 112,68452 Kč | 28 171,13 Kč |
| 500 | 107,30944 Kč | 53 654,72 Kč |
| 1 000 | 102,19244 Kč | 102 192,44 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |






