
A9AAT-1702E | |
|---|---|
DigiKey Part Number | A9AAT-1702E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1702E |
Description | FLEX CABLE - AFH17T/AE17/AFH17T |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 105,74600 Kč | 1 057,46 Kč |
| 25 | 99,11880 Kč | 2 477,97 Kč |
| 50 | 94,38180 Kč | 4 719,09 Kč |
| 100 | 89,87770 Kč | 8 987,77 Kč |
| 250 | 84,25068 Kč | 21 062,67 Kč |
| 500 | 80,23084 Kč | 40 115,42 Kč |
| 1 000 | 76,40437 Kč | 76 404,37 Kč |
| 2 500 | 71,62686 Kč | 179 067,15 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |








