
A9AAT-1704E | |
|---|---|
DigiKey Part Number | A9AAT-1704E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1704E |
Description | FLEX CABLE - AFH17T/AE17/AFH17T |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 111,66700 Kč | 1 116,67 Kč |
| 25 | 104,66240 Kč | 2 616,56 Kč |
| 50 | 99,66920 Kč | 4 983,46 Kč |
| 100 | 94,90890 Kč | 9 490,89 Kč |
| 250 | 88,96684 Kč | 22 241,71 Kč |
| 500 | 84,72232 Kč | 42 361,16 Kč |
| 1 000 | 80,68230 Kč | 80 682,30 Kč |
| 2 500 | 75,63740 Kč | 189 093,50 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |






