
A9AAT-1708E | |
|---|---|
DigiKey Part Number | A9AAT-1708E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1708E |
Description | FLEX CABLE - AFH17T/AE17/AFH17T |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 10 | 123,42600 Kč | 1 234,26 Kč |
| 25 | 115,68200 Kč | 2 892,05 Kč |
| 50 | 110,15560 Kč | 5 507,78 Kč |
| 100 | 104,89760 Kč | 10 489,76 Kč |
| 250 | 98,33112 Kč | 24 582,78 Kč |
| 500 | 93,64100 Kč | 46 820,50 Kč |
| 1 000 | 89,17557 Kč | 89 175,57 Kč |
| 2 500 | 83,59984 Kč | 208 999,60 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |






