
A9AAT-1703E | |
|---|---|
DigiKey Part Number | A9AAT-1703E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1703E |
Description | FLEX CABLE - AFH17T/AE17/AFH17T |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 108,70700 Kč | 1 087,07 Kč |
| 25 | 101,89920 Kč | 2 547,48 Kč |
| 50 | 97,02760 Kč | 4 851,38 Kč |
| 100 | 92,39540 Kč | 9 239,54 Kč |
| 250 | 86,61172 Kč | 21 652,93 Kč |
| 500 | 82,47972 Kč | 41 239,86 Kč |
| 1 000 | 78,54617 Kč | 78 546,17 Kč |
| 2 500 | 73,63453 Kč | 184 086,32 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |






