Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

9-1393646-4 | |
|---|---|
DigiKey Part Number | 9-1393646-4-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393646-4 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 9-1393646-4 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0850030177 | Molex | 0 | WM11261-ND | 0,00000 Kč | Similar |
| 0850030567 | Molex | 0 | WM4017-ND | 0,00000 Kč | Similar |
| 86093967113745E1LF | Amphenol CS (FCI) | 0 | 86093967113745E1LF-ND | 2,98451 Kč | Similar |
| 86093967113745ELF | Amphenol CS (FCI) | 0 | 609-6122-ND | 2,87000 Kč | Similar |
| 86093967113755E1LF | Amphenol CS (FCI) | 197 | 609-2115-ND | 5,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 680 | 73,83238 Kč | 345 535,54 Kč |
| Unit Price without VAT: | 73,83238 Kč |
|---|---|
| Unit Price with VAT: | 89,33718 Kč |










