Direct
Direct
Direct
Direct
Direct




0850030177 | |
|---|---|
DigiKey Part Number | WM11261-ND |
Manufacturer | |
Manufacturer Product Number | 0850030177 |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0850030177 Models |
Category | Style C |
Manufacturer Molex | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 24.0µin (0.61µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09031966976 | HARTING | 34 | 1195-4224-ND | 118,01000 Kč | Direct |
| 09036966951 | HARTING | 33 | 1195-4256-ND | 213,76000 Kč | Direct |
| 364915-E | TE Connectivity Erni | 514 | 2684-364915-E-ND | 172,81000 Kč | Direct |
| 384063-E | TE Connectivity Erni | 45 | 2684-384063-E-ND | 258,49000 Kč | Direct |
| 86093967113755E1LF | Amphenol CS (FCI) | 0 | 609-2115-ND | 135,65000 Kč | Direct |








