
86093967113755E1LF | |
|---|---|
DigiKey Part Number | 609-2115-ND |
Manufacturer | |
Manufacturer Product Number | 86093967113755E1LF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093967113755E1LF Models |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 108,18200 Kč | 1 081,82 Kč |
| 25 | 101,40360 Kč | 2 535,09 Kč |
| 50 | 96,56140 Kč | 4 828,07 Kč |
| 192 | 87,81427 Kč | 16 860,34 Kč |
| 384 | 83,62398 Kč | 32 111,61 Kč |
| 576 | 81,26663 Kč | 46 809,58 Kč |
| 1 152 | 77,39167 Kč | 89 155,20 Kč |
| 2 688 | 72,90571 Kč | 195 970,55 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |














