



384063-E | |
|---|---|
DigiKey Part Number | 2684-384063-E-ND |
Manufacturer | |
Manufacturer Product Number | 384063-E |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 384063-E Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Erni | Style C |
Series | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,49000 Kč | 258,49 Kč |
| 10 | 219,68100 Kč | 2 196,81 Kč |
| 30 | 203,28867 Kč | 6 098,66 Kč |
| 60 | 193,58050 Kč | 11 614,83 Kč |
| 120 | 184,34492 Kč | 22 121,39 Kč |
| 270 | 174,09907 Kč | 47 006,75 Kč |
| 510 | 166,46678 Kč | 84 898,06 Kč |
| 1 020 | 158,53140 Kč | 161 702,03 Kč |
| Unit Price without VAT: | 258,49000 Kč |
|---|---|
| Unit Price with VAT: | 312,77290 Kč |



