96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
09036966951
09036966951
Top 5 Reasons to Use DIN 41 612

09036966951

DigiKey Part Number
1195-4256-ND
Manufacturer
Manufacturer Product Number
09036966951
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09036966951 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,76000 Kč213,76 Kč
20172,90800 Kč3 458,16 Kč
40164,65050 Kč6 586,02 Kč
60160,00483 Kč9 600,29 Kč
100154,34160 Kč15 434,16 Kč
260144,28212 Kč37 513,35 Kč
500137,78216 Kč68 891,08 Kč
1 000131,21293 Kč131 212,93 Kč
Manufacturers Standard Package
Unit Price without VAT:213,76000 Kč
Unit Price with VAT:258,64960 Kč