



0850030567 | |
|---|---|
DigiKey Part Number | WM4017-ND |
Manufacturer | |
Manufacturer Product Number | 0850030567 |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0850030567 Models |
Category | Level, Class 2 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Mounting Clips |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 24.0µin (0.61µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 96 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
Style C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5650947-5 | TE Connectivity AMP Connectors | 709 | A32300-ND | 154,13000 Kč | Similar |
| 650947-5 | TE Connectivity AMP Connectors | 35 | A1279-ND | 159,79000 Kč | Similar |
| PCN10EA-96P-2.54DS(72) | Hirose Electric Co Ltd | 3 | H124266-ND | 226,78000 Kč | Similar |







