
86557-4 | |
|---|---|
DigiKey Part Number | 86557-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 86557-4 |
Description | CONTACT FLAT FLEX PIN GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 86557-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 12,04764 Kč | 361 429,20 Kč |
| Unit Price without VAT: | 12,04764 Kč |
|---|---|
| Unit Price with VAT: | 14,57764 Kč |















