Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 24 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88189-8

DigiKey Part Number
A114581-ND
Manufacturer
Manufacturer Product Number
88189-8
Description
CONN FFC PIN HSG 24POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 24Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
88189-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300 V
Manufacturer
TE Connectivity AMP Connectors
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Bulk
Features
Positions Stamped
Part Status
Active
Operating Temperature
-65°C ~ 105°C
Flat Flex Type
FFC, Discrete Wire
Material Flammability Rating
UL94 V-0
Connector Type
Housing for Male Contacts
Current Rating (Amps)
1.5 A
Number of Positions
24
Housing Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Wire Gauge
22-24 AWG
FFC, FCB Thickness
0.015mm
Insulation Diameter
0.061" ~ 0.069" (1.55mm ~ 1.75mm)
Locking Feature
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 211 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00051,66978 Kč51 669,78 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66978 Kč
Unit Price with VAT:62,52043 Kč

Other Suppliers on DigiKey

1 211In Stock
Ships from WEC