
88117-4 | |
|---|---|
DigiKey Part Number | 17-88117-4TR-ND - Tape & Reel (TR) 17-88117-4CT-ND - Cut Tape (CT) 17-88117-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 88117-4 |
Description | CONTACT FLAT FLEX PIN GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Gold |
Datasheet | Datasheet |
EDA/CAD Models | 88117-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-88117-0 | TE Connectivity AMP Connectors | 0 | A116220CT-ND | 13,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,54200 Kč | 213,55 Kč |
| 50 | 8,13040 Kč | 406,52 Kč |
| 100 | 7,73990 Kč | 773,99 Kč |
| 250 | 7,25440 Kč | 1 813,60 Kč |
| 500 | 6,90792 Kč | 3 453,96 Kč |
| 1 000 | 6,57783 Kč | 6 577,83 Kč |
| 2 500 | 6,16585 Kč | 15 414,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 5,54249 Kč | 83 137,35 Kč |
| 30 000 | 5,27818 Kč | 158 345,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |













