
1-88190-0 | |
|---|---|
DigiKey Part Number | 1-88190-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-88190-0 |
Description | CONN FFC PIN HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 24Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-88190-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Connector Type | Housing for Male Contacts | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.015mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Flange, Positions Stamped | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Sold Separately | |
Wire Gauge | 22-24 AWG | |
Insulation Diameter | 0.061" ~ 0.069" (1.55mm ~ 1.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 131,16453 Kč | 262 329,06 Kč |
| Unit Price without VAT: | 131,16453 Kč |
|---|---|
| Unit Price with VAT: | 158,70908 Kč |













