


2-87631-0 | |
|---|---|
DigiKey Part Number | A25871-ND |
Manufacturer | |
Manufacturer Product Number | 2-87631-0 |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87631-0 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,55900 Kč | 765,59 Kč |
| 25 | 71,76280 Kč | 1 794,07 Kč |
| 50 | 68,33580 Kč | 3 416,79 Kč |
| 100 | 65,07070 Kč | 6 507,07 Kč |
| 250 | 60,99584 Kč | 15 248,96 Kč |
| 500 | 58,08508 Kč | 29 042,54 Kč |
| 1 000 | 55,31440 Kč | 55 314,40 Kč |
| 2 500 | 51,85481 Kč | 129 637,02 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |






















