




6-103166-0 | |
|---|---|
DigiKey Part Number | A33095-ND |
Manufacturer | |
Manufacturer Product Number | 6-103166-0 |
Description | CONN HEADER R/A 24POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-103166-0 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Tray | Insulation Height 0.400" (10.16mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901303124 | Molex | 179 | WM8269-ND | 83,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,31000 Kč | 173,31 Kč |
| 72 | 128,16861 Kč | 9 228,14 Kč |
| 144 | 122,05250 Kč | 17 575,56 Kč |
| 504 | 111,73210 Kč | 56 312,98 Kč |
| 1 008 | 106,40484 Kč | 107 256,08 Kč |
| Unit Price without VAT: | 173,31000 Kč |
|---|---|
| Unit Price with VAT: | 209,70510 Kč |










