Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-103795-0-12

DigiKey Part Number
A34274-12-ND
Manufacturer
Manufacturer Product Number
9-103795-0-12
Description
CONN HEADER R/A 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Box
QuantityUnit PriceExt Price
1189,40000 Kč189,40 Kč
10160,86600 Kč1 608,66 Kč
100136,73690 Kč13 673,69 Kč
500122,06726 Kč61 033,63 Kč
1 000116,24682 Kč116 246,82 Kč
Manufacturers Standard Package
Unit Price without VAT:189,40000 Kč
Unit Price with VAT:229,17400 Kč
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 0
Unit Price: 520,33000 Kč
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 24,15000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 36
Unit Price: 40,74000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 216
Unit Price: 56,90000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 354
Unit Price: 72,44000 Kč