
796190-1 | |
|---|---|
DigiKey Part Number | 796190-1-ND |
Manufacturer | |
Manufacturer Product Number | 796190-1 |
Description | CONN RCPT HSNG MALE 24POS PNL MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 796190-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 24 | Shielding Unshielded |
Shell Size - Insert 23-24 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,28000 Kč | 533,28 Kč |
| 10 | 453,19000 Kč | 4 531,90 Kč |
| 25 | 424,81800 Kč | 10 620,45 Kč |
| 50 | 404,54660 Kč | 20 227,33 Kč |
| 100 | 385,25110 Kč | 38 525,11 Kč |
| 250 | 361,15720 Kč | 90 289,30 Kč |
| 500 | 343,94264 Kč | 171 971,32 Kč |
| Unit Price without VAT: | 533,28000 Kč |
|---|---|
| Unit Price with VAT: | 645,26880 Kč |










