Pin Contact Tin 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794224-1

DigiKey Part Number
A28800-ND
Manufacturer
Manufacturer Product Number
794224-1
Description
CONN PIN 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
794224-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 952
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,64100 Kč46,41 Kč
254,35920 Kč108,98 Kč
504,14920 Kč207,46 Kč
1003,94970 Kč394,97 Kč
2503,70152 Kč925,38 Kč
5003,52472 Kč1 762,36 Kč
1 0003,35611 Kč3 356,11 Kč
3 0003,10567 Kč9 317,01 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč