



794197-1 | |
|---|---|
DigiKey Part Number | A25708-ND |
Manufacturer | |
Manufacturer Product Number | 794197-1 |
Description | CONN RCPT HSG 10POS 4.14MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794197-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 38,39500 Kč | 383,95 Kč |
| 25 | 35,98000 Kč | 899,50 Kč |
| 50 | 34,26140 Kč | 1 713,07 Kč |
| 100 | 32,62430 Kč | 3 262,43 Kč |
| 300 | 30,18973 Kč | 9 056,92 Kč |
| 600 | 28,74862 Kč | 17 249,17 Kč |
| 1 200 | 27,37684 Kč | 32 852,21 Kč |
| 2 700 | 25,85518 Kč | 69 808,99 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |

















