30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788862-2

DigiKey Part Number
A97464TR-ND - Tape & Reel (TR)
A97464CT-ND - Cut Tape (CT)
A97464DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
788862-2
Description
CONN XFP RCPT 30POS SLD R/A SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
788862-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
XFP
Base Product Number
Number of Positions
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1206,05000 Kč206,05 Kč
10175,08200 Kč1 750,82 Kč
25164,10760 Kč4 102,69 Kč
50156,27440 Kč7 813,72 Kč
100148,81650 Kč14 881,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
480135,89748 Kč65 230,79 Kč
960129,41880 Kč124 242,05 Kč
1 440125,77401 Kč181 114,57 Kč
Manufacturers Standard Package
Unit Price without VAT:206,05000 Kč
Unit Price with VAT:249,32050 Kč