
1888101-1 | |
|---|---|
DigiKey Part Number | 1888101-1-ND |
Manufacturer | |
Manufacturer Product Number | 1888101-1 |
Description | CONN XFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888101-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | XFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 365,97383 Kč | 93 689,30 Kč |
| Unit Price without VAT: | 365,97383 Kč |
|---|---|
| Unit Price with VAT: | 442,82833 Kč |






