



1367500-1 | |
|---|---|
DigiKey Part Number | A97465TR-ND - Tape & Reel (TR) A97465CT-ND - Cut Tape (CT) A97465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1367500-1 |
Description | CONN XFP RCPT 30POS SLD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1367500-1 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type XFP | Base Product Number |
Number of Positions 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,35000 Kč | 208,35 Kč |
| 10 | 177,04200 Kč | 1 770,42 Kč |
| 25 | 165,94320 Kč | 4 148,58 Kč |
| 50 | 158,01800 Kč | 7 900,90 Kč |
| 100 | 150,47660 Kč | 15 047,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 137,41429 Kč | 65 958,86 Kč |
| 960 | 130,86327 Kč | 125 628,74 Kč |
| 1 440 | 127,17684 Kč | 183 134,65 Kč |
| Unit Price without VAT: | 208,35000 Kč |
|---|---|
| Unit Price with VAT: | 252,10350 Kč |






