
1888481-2 | |
|---|---|
DigiKey Part Number | 1888481-2-ND |
Manufacturer | |
Manufacturer Product Number | 1888481-2 |
Description | CONN XFP CAGE W/HSINK PRESS R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888481-2 Models |
Category | Connector Type XFP |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 796,40375 Kč | 127 424,60 Kč |
| Unit Price without VAT: | 796,40375 Kč |
|---|---|
| Unit Price with VAT: | 963,64854 Kč |





