30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
788862-1
788862-1

788862-1

DigiKey Part Number
A97460TR-ND - Tape & Reel (TR)
A97460CT-ND - Cut Tape (CT)
A97460DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
788862-1
Description
CONN XFP RCPT 30POS SLD R/A SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
788862-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
XFP
Base Product Number
Number of Positions
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,72000 Kč163,72 Kč
10139,06400 Kč1 390,64 Kč
25130,35520 Kč3 258,88 Kč
50124,13200 Kč6 206,60 Kč
100118,20690 Kč11 820,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
480107,94285 Kč51 812,57 Kč
960102,79610 Kč98 684,26 Kč
1 44099,90045 Kč143 856,65 Kč
Manufacturers Standard Package
Unit Price without VAT:163,72000 Kč
Unit Price with VAT:198,10120 Kč