
1888481-1 | |
|---|---|
DigiKey Part Number | A99377-ND |
Manufacturer | |
Manufacturer Product Number | 1888481-1 |
Description | CONN XFP CAGE W/HSINK PRESS R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888481-1 Models |
Category | Connector Type XFP |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,58000 Kč | 974,58 Kč |
| 10 | 828,33900 Kč | 8 283,39 Kč |
| 32 | 763,10281 Kč | 24 419,29 Kč |
| 64 | 726,70656 Kč | 46 509,22 Kč |
| 128 | 692,05883 Kč | 88 583,53 Kč |
| 256 | 659,07617 Kč | 168 723,50 Kč |
| Unit Price without VAT: | 974,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 179,24180 Kč |




