



1658871-1 | |
|---|---|
DigiKey Part Number | 1658871-1-ND |
Manufacturer | |
Manufacturer Product Number | 1658871-1 |
Description | CONN XFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1658871-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | XFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,47000 Kč | 607,47 Kč |
| 10 | 516,21500 Kč | 5 162,15 Kč |
| 32 | 475,55219 Kč | 15 217,67 Kč |
| 64 | 452,86125 Kč | 28 983,12 Kč |
| 128 | 431,26281 Kč | 55 201,64 Kč |
| 256 | 410,70285 Kč | 105 139,93 Kč |
| 512 | 391,13164 Kč | 200 259,40 Kč |
| Unit Price without VAT: | 607,47000 Kč |
|---|---|
| Unit Price with VAT: | 735,03870 Kč |






