
1888116-1 | |
|---|---|
DigiKey Part Number | 1888116-1-ND |
Manufacturer | |
Manufacturer Product Number | 1888116-1 |
Description | CONN XFP CAGE W/HSINK PRESS R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888116-1 Models |
Category | Connector Type XFP |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 620,07444 Kč | 99 211,91 Kč |
| Unit Price without VAT: | 620,07444 Kč |
|---|---|
| Unit Price with VAT: | 750,29007 Kč |





