
770894-6 | |
|---|---|
DigiKey Part Number | A114415-ND |
Manufacturer | |
Manufacturer Product Number | 770894-6 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770894-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Board Latch |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,09371 Kč | 17 734,27 Kč |
| Unit Price without VAT: | 7,09371 Kč |
|---|---|
| Unit Price with VAT: | 8,58339 Kč |















