
770373-1 | |
|---|---|
DigiKey Part Number | A25521-ND |
Manufacturer | |
Manufacturer Product Number | 770373-1 |
Description | CONN PLUG HSG 6POS .093 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 770373-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 25 | 12,33840 Kč | 308,46 Kč |
| 50 | 11,74620 Kč | 587,31 Kč |
| 100 | 11,18350 Kč | 1 118,35 Kč |
| 250 | 10,48304 Kč | 2 620,76 Kč |
| 500 | 9,98202 Kč | 4 991,01 Kč |
| 1 000 | 9,50537 Kč | 9 505,37 Kč |
| 2 500 | 8,91012 Kč | 22 275,30 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |
















