
770105-1 | |
|---|---|
DigiKey Part Number | A25529-ND |
Manufacturer | |
Manufacturer Product Number | 770105-1 |
Description | CONN RCPT HSG 15POS 5.03MM |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770105-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 3 | |
Row Spacing | 0.198" (5.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 Kč | 30,38 Kč |
| 10 | 25,73700 Kč | 257,37 Kč |
| 25 | 24,11000 Kč | 602,75 Kč |
| 50 | 22,96160 Kč | 1 148,08 Kč |
| 100 | 21,86290 Kč | 2 186,29 Kč |
| 250 | 20,49224 Kč | 5 123,06 Kč |
| 500 | 19,51354 Kč | 9 756,77 Kč |
| 1 000 | 18,58225 Kč | 18 582,25 Kč |
| 2 500 | 17,41928 Kč | 43 548,20 Kč |
| Unit Price without VAT: | 30,38000 Kč |
|---|---|
| Unit Price with VAT: | 36,75980 Kč |
























