
770103-1 | |
|---|---|
DigiKey Part Number | A25527-ND |
Manufacturer | |
Manufacturer Product Number | 770103-1 |
Description | CONN RCPT HSG 15POS 5.03MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770103-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.198" (5.03mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,25000 Kč | 192,50 Kč |
| 25 | 18,04400 Kč | 451,10 Kč |
| 50 | 17,17660 Kč | 858,83 Kč |
| 100 | 16,35700 Kč | 1 635,70 Kč |
| 250 | 15,33128 Kč | 3 832,82 Kč |
| 500 | 14,59886 Kč | 7 299,43 Kč |
| 1 000 | 13,90186 Kč | 13 901,86 Kč |
| 2 500 | 13,03160 Kč | 32 579,00 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |
















