
770087-1 | |
|---|---|
DigiKey Part Number | A25524-ND |
Manufacturer | |
Manufacturer Product Number | 770087-1 |
Description | CONN RCPT HSG 6POS 5.03MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770087-1 Models |
Category | Row Spacing 0.198" (5.03mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 28,63500 Kč | 286,35 Kč |
| 25 | 26,82840 Kč | 670,71 Kč |
| 50 | 25,54800 Kč | 1 277,40 Kč |
| 100 | 24,32590 Kč | 2 432,59 Kč |
| 250 | 22,80172 Kč | 5 700,43 Kč |
| 500 | 21,71266 Kč | 10 856,33 Kč |
| 1 000 | 20,67656 Kč | 20 676,56 Kč |
| 2 500 | 19,38252 Kč | 48 456,30 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |
















