
770068-1 | |
|---|---|
DigiKey Part Number | A14387-ND |
Manufacturer | |
Manufacturer Product Number | 770068-1 |
Description | CONN PLUG HSG 2POS 6.30MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770068-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 17,53900 Kč | 175,39 Kč |
| 25 | 16,45080 Kč | 411,27 Kč |
| 50 | 15,65840 Kč | 782,92 Kč |
| 100 | 14,91170 Kč | 1 491,17 Kč |
| 250 | 13,97652 Kč | 3 494,13 Kč |
| 500 | 13,30872 Kč | 6 654,36 Kč |
| 1 000 | 12,67305 Kč | 12 673,05 Kč |
| 2 500 | 11,87963 Kč | 29 699,08 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |

















