747836-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 111
Unit Price: 221,95000 Kč
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 197,22345 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 102
Unit Price: 105,62000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 73
Unit Price: 102,68000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 856
Unit Price: 114,65000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 67,90753 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 478
Unit Price: 105,62000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 114,65000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 170
Unit Price: 114,65000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 425
Unit Price: 105,62000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 38
Unit Price: 84,20000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 70
Unit Price: 71,81000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 79
Unit Price: 66,77000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 95
Unit Price: 84,20000 Kč
Datasheet
Image for 747836-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747836-6

DigiKey Part Number
A23352-ND
Manufacturer
Manufacturer Product Number
747836-6
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
747836-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.590" (14.99mm)
Features
Board Lock, Ground Strap
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23In Stock
Ships from WEC