9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
183-009-213R171
183-009-213R171

183-009-213R171

DigiKey Part Number
183-909FE-ND
Manufacturer
Manufacturer Product Number
183-009-213R171
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
183-009-213R171 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.590" (14.99mm)
Number of Positions
Features
Ground Strap
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5745438-4TE Connectivity AMP Connectors629A122884-ND537,76000 KčSimilar
5745988-6TE Connectivity AMP Connectors4185745988-6-ND196,75000 KčSimilar
5747836-6TE Connectivity AMP Connectors958A32139-ND221,95000 KčSimilar
626-009-262-012EDAC Inc.38151-1474-ND84,20000 KčSimilar
626-009-262-013EDAC Inc.70626-009-262-013-ND71,81000 KčSimilar
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
1087,28900 Kč872,89 Kč
2581,80840 Kč2 045,21 Kč
5077,90260 Kč3 895,13 Kč
10074,18170 Kč7 418,17 Kč
25069,53780 Kč17 384,45 Kč
54065,86139 Kč35 565,15 Kč
1 08062,72006 Kč67 737,66 Kč
2 70058,79774 Kč158 753,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč