183-009-213R541 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 634
Unit Price: 21,61000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 418
Unit Price: 7,90000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 359
Unit Price: 8,92000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,64871 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 79
Unit Price: 2,74000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,86000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,96600 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,20768 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
183-009-213R541
183-009-213R541

183-009-213R541

DigiKey Part Number
183-309FE-ND
Manufacturer
Manufacturer Product Number
183-009-213R541
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
183-009-213R541 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.590" (14.99mm)
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
1097,45200 Kč974,52 Kč
2591,34120 Kč2 283,53 Kč
5086,97800 Kč4 348,90 Kč
10082,82450 Kč8 282,45 Kč
25077,63968 Kč19 409,92 Kč
54073,53500 Kč39 708,90 Kč
1 08070,02794 Kč75 630,18 Kč
2 70065,64900 Kč177 252,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč