626-009-662-032 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 118
Unit Price: 82,84000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 123
Unit Price: 80,66000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 856
Unit Price: 89,90000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 58,63667 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 478
Unit Price: 82,84000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 91,75000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 170
Unit Price: 89,90000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 425
Unit Price: 82,84000 Kč
Datasheet

Similar


WEC
In Stock: 560
Unit Price: 321,29250 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 634
Unit Price: 421,95000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 594
Unit Price: 341,63000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 418
Unit Price: 154,26000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 392
Unit Price: 126,20000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 359
Unit Price: 174,09000 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

626-009-662-032

DigiKey Part Number
626-009-662-032-ND
Manufacturer
Manufacturer Product Number
626-009-662-032
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
626-009-662-032 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
0.584" (14.84mm)
Features
Board Lock, Mounting Brackets, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
580,38000 Kč401,90 Kč
1075,48800 Kč754,88 Kč
2569,83920 Kč1 745,98 Kč
5066,08920 Kč3 304,46 Kč
10062,73360 Kč6 273,36 Kč
30058,12107 Kč17 436,32 Kč
50056,23642 Kč28 118,21 Kč
1 00053,91006 Kč53 910,06 Kč
Manufacturers Standard Package
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč