Similar
Similar

183-009-213R451 | |
|---|---|
DigiKey Part Number | 183-009-213R451-ND |
Manufacturer | |
Manufacturer Product Number | 183-009-213R451 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-009-213R451 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyamide (PA9T), Nylon 9T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745438-1 | TE Connectivity AMP Connectors | 0 | A35144-ND | 0,00000 Kč | Similar |
| 5745438-4 | TE Connectivity AMP Connectors | 629 | A122884-ND | 537,76000 Kč | Similar |
| 5745988-6 | TE Connectivity AMP Connectors | 418 | 5745988-6-ND | 196,75000 Kč | Similar |
| 5747836-6 | TE Connectivity AMP Connectors | 958 | A32139-ND | 221,95000 Kč | Similar |
| 5747852-4 | TE Connectivity AMP Connectors | 0 | 5747852-4-ND | 137,82434 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 67,90753 Kč | 73 340,13 Kč |
| Unit Price without VAT: | 67,90753 Kč |
|---|---|
| Unit Price with VAT: | 82,16811 Kč |














