



183-009-213R561 | |
|---|---|
DigiKey Part Number | 183-209FE-ND |
Manufacturer | |
Manufacturer Product Number | 183-009-213R561 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-009-213R561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.590" (14.99mm) | |
Features | Board Lock | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 97,45200 Kč | 974,52 Kč |
| 25 | 91,34120 Kč | 2 283,53 Kč |
| 50 | 86,97800 Kč | 4 348,90 Kč |
| 100 | 82,82450 Kč | 8 282,45 Kč |
| 250 | 77,63968 Kč | 19 409,92 Kč |
| 540 | 73,53500 Kč | 39 708,90 Kč |
| 1 080 | 70,02794 Kč | 75 630,18 Kč |
| 2 700 | 65,64900 Kč | 177 252,30 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |


