747306-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 510
Unit Price: 142,58000 Kč
Datasheet

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 79,37000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 203,26000 Kč
Datasheet

Similar


3M
In Stock: 77
Unit Price: 228,88000 Kč
Datasheet

Similar


3M
In Stock: 69
Unit Price: 224,47000 Kč
Datasheet

Similar


3M
In Stock: 13
Unit Price: 221,11000 Kč
Datasheet

Similar


3M
In Stock: 38
Unit Price: 216,70000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 151,44388 Kč
Datasheet

Similar


3M
In Stock: 935
Unit Price: 180,58000 Kč
Datasheet

Similar


3M
In Stock: 199
Unit Price: 184,36000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 142,62785 Kč

Similar


Amphenol CS (Commercial Products)
In Stock: 309
Unit Price: 104,57000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 75,63059 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 64,61468 Kč
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747306-2

DigiKey Part Number
AMR25G-ND
Manufacturer
Manufacturer Product Number
747306-2
Description
CONN D-SUB PLUG 25POS IDC
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.25A
Backset Spacing
-
Features
Feed Through, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes