Similar



L17DBFRB25P | |
|---|---|
DigiKey Part Number | L17DBFRB25P-ND |
Manufacturer | |
Manufacturer Product Number | L17DBFRB25P |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DBFRB25P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 67,50900 Kč | 675,09 Kč |
| 25 | 63,27120 Kč | 1 581,78 Kč |
| 50 | 60,24740 Kč | 3 012,37 Kč |
| 144 | 55,91153 Kč | 8 051,26 Kč |
| 288 | 53,24306 Kč | 15 334,00 Kč |
| 576 | 50,70252 Kč | 29 204,65 Kč |
| 1 008 | 48,74057 Kč | 49 130,49 Kč |
| 2 592 | 45,60130 Kč | 118 198,57 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |




















