



Category | Termination IDC, Ribbon Cable |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Feed Through, Grounding Indents |
Number of Rows 2 | Color Gray |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 26-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,50000 Kč | 231,50 Kč |
| 10 | 196,81300 Kč | 1 968,13 Kč |
| 25 | 184,47960 Kč | 4 611,99 Kč |
| 50 | 175,67000 Kč | 8 783,50 Kč |
| 100 | 167,28610 Kč | 16 728,61 Kč |
| 300 | 154,81523 Kč | 46 444,57 Kč |
| 500 | 149,33998 Kč | 74 669,99 Kč |
| 1 000 | 142,22054 Kč | 142 220,54 Kč |
| Unit Price without VAT: | 231,50000 Kč |
|---|---|
| Unit Price with VAT: | 280,11500 Kč |

