New at DigiKey
Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Connector
8225-6003
8225-6003

8225-6003

DigiKey Part Number
19-8225-6003-ND
Manufacturer
Manufacturer Product Number
8225-6003
Description
CONN D-SUB PLG 25POS PNL MNT IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tray
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1228,88000 Kč228,88 Kč
10194,50400 Kč1 945,04 Kč
25182,32160 Kč4 558,04 Kč
50173,61980 Kč8 680,99 Kč
100165,33410 Kč16 533,41 Kč
300153,00753 Kč45 902,26 Kč
500147,59578 Kč73 797,89 Kč
1 000140,56019 Kč140 560,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,88000 Kč
Unit Price with VAT:276,94480 Kč