




L117DBFRA25P | |
|---|---|
DigiKey Part Number | L117DBFRA25P-ND |
Manufacturer | |
Manufacturer Product Number | L117DBFRA25P |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L117DBFRA25P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 88,78000 Kč | 887,80 Kč |
| 25 | 83,21080 Kč | 2 080,27 Kč |
| 50 | 79,23800 Kč | 3 961,90 Kč |
| 100 | 75,45420 Kč | 7 545,42 Kč |
| 250 | 70,72968 Kč | 17 682,42 Kč |
| 528 | 67,09657 Kč | 35 426,99 Kč |
| 1 056 | 63,89635 Kč | 67 474,55 Kč |
| 2 640 | 59,90045 Kč | 158 137,19 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |
















