



Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Discontinued at DigiKey | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents |
Number of Positions | Color Gray |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,47000 Kč | 224,47 Kč |
| 10 | 190,70400 Kč | 1 907,04 Kč |
| 25 | 178,75160 Kč | 4 468,79 Kč |
| 50 | 170,21400 Kč | 8 510,70 Kč |
| Unit Price without VAT: | 224,47000 Kč |
|---|---|
| Unit Price with VAT: | 271,60870 Kč |










