
Category | Cable Type Flat |
Manufacturer 3M | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyester, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 25 | Color Gray |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,14000 Kč | 411,14 Kč |
| 10 | 349,42800 Kč | 3 494,28 Kč |
| 25 | 327,54360 Kč | 8 188,59 Kč |
| 50 | 311,90840 Kč | 15 595,42 Kč |
| 100 | 297,03140 Kč | 29 703,14 Kč |
| 300 | 274,89393 Kč | 82 468,18 Kč |
| 500 | 265,17576 Kč | 132 587,88 Kč |
| Unit Price without VAT: | 411,14000 Kč |
|---|---|
| Unit Price with VAT: | 497,47940 Kč |



